- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2743
Description
+
LKG CONN, 30A 3P 600V, L17-30R, B/W
Search Keywords: HBL2743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2743
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
298
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$130.32
5
$120.60
10
$115.43
20
$110.68
50
$107.73
100 +
$106.32
Click for Quote
Log in
to unlock special pricing