- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2741
Description
+
LKG PLUG, 30A 3P 600V, L17-30P, B/W
Search Keywords: HBL2741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2741
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
55
can ship
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$71.78
5
$65.38
10
$58.90
25
$58.61
50
$58.47
100
$58.32
250 +
$58.18
Click for Quote
Log in
to unlock special pricing