- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2733SW
Description
+
LKG WT S/SHRD CONN, 30A3P 480V, L16-30R
Search Keywords: HBL2733SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2733SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$172.86
5
$168.05
10
$165.75
20
$165.34
50
$159.21
100 +
$155.13
Click for Quote
Log in
to unlock special pricing