Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2731SW

LKG WT S/SHRD PLG, 30A3P 480V, L16-30P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG WT S/SHRD PLG, 30A3P 480V, L16-30P
Search Keywords: HBL2731SW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2731SW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 4
Termination Method: Screw
Maximum Voltage Rating: 480 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2731SW RoHS compliant?
Yes, HBL2731SW is RoHS compliant.
What is the lead time for HBL2731SW?
The standard lead time for HBL2731SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$250.91
5
$213.27
10
$206.54
20
$206.02
50
$205.51
100 +
$204.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!