Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2725

LKG FLG-INLT, 30A 3P 250V, L15-30P, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-INLT, 30A 3P 250V, L15-30P, WH
Search Keywords: HBL2725
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2725
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inlets
Body Orientation: Straight
Mounting: Panel Mount
Gender: PL
Number of Contacts: 4
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HBL2725?
The recommended replacement for HBL2725 is HBL2725ST from Hubbell, available from OnlineComponents.com.
Is HBL2725 RoHS compliant?
Yes, HBL2725 is RoHS compliant.
What is the lead time for HBL2725?
The standard lead time for HBL2725 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.59
5
$93.21
10
$82.76
25
$73.92
50
$73.73
100
$73.55
250 +
$73.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!