Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2720SW

LKG WT S/SHRD RCPT, 30A3P 250V, L15-30R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG WT S/SHRD RCPT, 30A3P 250V, L15-30R
Search Keywords: HBL2720SW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2720SW
Unit of Measure: Per Each
RoHS: No
HTS: 8504409580
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3Power/1Ground
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2720SW RoHS compliant?
No, HBL2720SW is not RoHS compliant.
What is the lead time for HBL2720SW?
The standard lead time for HBL2720SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$166.11
5
$161.50
10
$159.29
20
$158.89
50
$153.00
100 +
$149.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!