- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2720AR
Hubbell
HBL2720AR
LKG S/SHRD RCPT, L15-30R, ANG SRF MT, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG S/SHRD RCPT, L15-30R, ANG SRF MT, GY
Search Keywords: HBL2720AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2720AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2720AR RoHS compliant?
Yes, HBL2720AR is RoHS compliant.
What is the lead time for HBL2720AR?
The standard lead time for HBL2720AR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$97.02
5
$89.78
10
$87.17
20
$82.40
50
$80.20
100 +
$79.14
Click for Quote
Log in
to unlock special pricing