- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2713SW
Hubbell
HBL2713SW
LKG WT S/SHRD CONN, 30A125/250V, L14-30R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2713SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist Lock
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125/250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C