Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2711

LKG PLUG, 30A 125/250V, L14-30P, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, 30A 125/250V, L14-30P, B/W
Search Keywords: HBL2711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2711
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 4
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2711 RoHS compliant?
Yes, HBL2711 is RoHS compliant.
What is the lead time for HBL2711?
The standard lead time for HBL2711 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
673 can ship
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.02
5
$68.34
10
$61.57
25
$56.50
50
$56.36
100
$56.22
250 +
$56.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!