- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2710
Description
+
LKG RCPT, 30A 125/250V, L14-30R, BK
Search Keywords: HBL2710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2710
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$83.47
5
$77.24
10
$75.00
20
$70.89
50
$69.00
100 +
$68.09
Click for Quote
Log in
to unlock special pricing