- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL26W75
Description
+
PLUG, W/TIGHT, 3P 20A 250V, L15-20P, YL
Search Keywords: HBL26W75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL26W75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
326
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$92.98
5
$86.04
10
$83.55
20
$78.97
50
$76.87
100 +
$75.85
Click for Quote
Log in
to unlock special pricing