Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL26W47

PLUG, NEMA L5-20P, 20A 125V, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG, NEMA L5-20P, 20A 125V, YL
Search Keywords: HBL26W47
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL26W47
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL26W47 RoHS compliant?
Yes, HBL26W47 is RoHS compliant.
What is the lead time for HBL26W47?
The standard lead time for HBL26W47 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.88
5
$67.71
10
$65.69
25
$60.29
50
$60.14
100
$58.68
250 +
$56.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!