- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL26CM21
Hubbell
HBL26CM21
LKG PLUG, CM, 30A 250V, L6-30P, YL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL26CM21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 30 A |
| Operating Temperature: | -40 to 75 °C |