Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL26CM13

LKG CONN, CM, 30A 125V, L5-30R, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG CONN, CM, 30A 125V, L5-30R, YL
Search Keywords: HBL26CM13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL26CM13
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL26CM13 RoHS compliant?
Yes, HBL26CM13 is RoHS compliant.
What is the lead time for HBL26CM13?
The standard lead time for HBL26CM13 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
26 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.95
5
$83.24
10
$80.83
20
$76.40
50
$74.36
100 +
$73.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!