Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL26CM10

LKG RCPT, CM, 30A 125V, L5-30R, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, CM, 30A 125V, L5-30R, YL
Search Keywords: HBL26CM10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL26CM10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 125 V
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL26CM10 RoHS compliant?
Yes, HBL26CM10 is RoHS compliant.
What is the lead time for HBL26CM10?
The standard lead time for HBL26CM10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.47
5
$53.95
10
$52.34
25
$50.10
50
$48.04
100
$46.76
250 +
$46.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!