Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL26521

H/LOCK FLGD RCPT, 4P5W, 60A 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
H/LOCK FLGD RCPT, 4P5W, 60A 600V
Search Keywords: HBL26521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL26521
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Flange Mount
Gender: RCP
Number of Contacts: 3Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 60 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL26521 RoHS compliant?
Yes, HBL26521 is RoHS compliant.
What is the lead time for HBL26521?
The standard lead time for HBL26521 is approximately 61 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
10   can ship 1/25/27
61 Weeks can ship 1/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,084.16
3
$1,081.45
5 +
$997.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!