Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL26519

H/LOCK PLUG, 4P5W, 60A 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
H/LOCK PLUG, 4P5W, 60A 600V
Search Keywords: HBL26519
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL26519
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 4Power/1Ground
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 60 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL26519 RoHS compliant?
No, HBL26519 is not RoHS compliant.
What is the lead time for HBL26519?
The standard lead time for HBL26519 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,141.77
3
$1,138.91
5 +
$1,136.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!