- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2651
Description
+
LKG PLUG, 30A 600V, L9-30P, B/W
Search Keywords: HBL2651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$36.43
5
$34.33
10
$33.82
25
$33.33
50
$32.43
100
$32.02
250 +
$31.82
Click for Quote
Log in
to unlock special pricing