- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2646
Description
+
LKG FLG-RCPT, 30A 480V, L8-30R, WH
Search Keywords: HBL2646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$78.45
5
$70.00
10
$67.91
25
$62.33
50
$62.17
100
$60.67
250 +
$58.33
Click for Quote
Log in
to unlock special pricing