- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2645
Hubbell
HBL2645
LKG FLG-INLT, 30A 480V, L8-30P, WH
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG FLG-INLT, 30A 480V, L8-30P, WH
Search Keywords: HBL2645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2645
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is HBL2645 RoHS compliant?
No, HBL2645 is not RoHS compliant.
What is the lead time for HBL2645?
The standard lead time for HBL2645 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
4
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$66.98
5
$59.77
10
$57.98
25
$55.50
50
$53.22
100
$51.80
250 +
$51.12
Click for Quote
Log in
to unlock special pricing