- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2643
Description
+
LKG CONN, 30A 480V, L8-30R, B/W
Search Keywords: HBL2643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2643
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$70.90
5
$68.65
10
$67.69
20
$66.72
50
$65.45
100 +
$64.48
Click for Quote
Log in
to unlock special pricing