- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2641
Description
+
LKG PLUG, 30A 480V, L8-30P, B/W
Search Keywords: HBL2641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2641
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$50.34
5
$44.92
10
$43.58
25
$42.32
50
$40.00
100
$38.93
250 +
$38.42
Click for Quote
Log in
to unlock special pricing