- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2633
Description
+
LKG CONN, 30A 277V, L7-30R, B/W
Search Keywords: HBL2633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2633
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:277 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$129.32
5
$107.77
10
$105.42
20
$102.09
50
$101.84
100 +
$101.58
Click for Quote
Log in
to unlock special pricing