Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2631

LKG PLUG, 30A 277V, L7-30P, B/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, 30A 277V, L7-30P, B/W
Search Keywords: HBL2631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2631
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 277 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL2631 RoHS compliant?
No, HBL2631 is not RoHS compliant.
What is the lead time for HBL2631?
The standard lead time for HBL2631 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
159 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.88
5
$45.40
10
$44.04
25
$42.77
50
$40.42
100
$39.35
250 +
$38.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!