Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2630

The HBL2630 is a 2-pole, 3-wire grounding Twist-Lock® single flush receptacle rated for 30A and 277V AC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HBL2630 is a 2-pole, 3-wire grounding Twist-Lock® single flush receptacle rated for 30A and 277V AC.
Search Keywords: HBL2630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2630
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 277 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL2630 RoHS compliant?
Yes, HBL2630 is RoHS compliant.
What is the lead time for HBL2630?
The standard lead time for HBL2630 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,323 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.91
5
$57.92
10
$56.19
25
$53.79
50
$51.58
100
$50.20
250 +
$49.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!