- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2623F
Hubbell
HBL2623F
CAT#HBL2623, HI TEMP MOD, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAT#HBL2623, HI TEMP MOD, GY
Search Keywords: HBL2623F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2623F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2623F RoHS compliant?
Yes, HBL2623F is RoHS compliant.
What is the lead time for HBL2623F?
The standard lead time for HBL2623F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$112.02
5
$103.66
10
$100.65
20
$95.14
50
$92.60
100 +
$91.38
Click for Quote
Log in
to unlock special pricing