- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2621SW
Description
+
LKG WT S/SHRD PLUG, 30A 250V, L6-30P
Search Keywords: HBL2621SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2621SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$283.58
5
$247.17
10
$245.93
20
$244.70
50
$243.48
100 +
$242.26
Click for Quote
Log in
to unlock special pricing