- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2620SR2
Hubbell
HBL2620SR2
LKG S/SHRD RCPT, L6-30R, 2G SURF MT, GY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG S/SHRD RCPT, L6-30R, 2G SURF MT, GY
Search Keywords: HBL2620SR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2620SR2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2620SR2 RoHS compliant?
No, HBL2620SR2 is not RoHS compliant.
What is the lead time for HBL2620SR2?
The standard lead time for HBL2620SR2 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$71.64
5
$63.92
10
$62.01
25
$56.92
50
$56.78
100
$55.40
250 +
$53.27
Click for Quote
Log in
to unlock special pricing