- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2620A
Description
+
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: HBL2620A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2620A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$138.64
5
$51.56
25
$49.82
50 +
$46.90
Click for Quote
Log in
to unlock special pricing
Older Equivalent