- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2613F
Available Replacements
Hubbell
HBL2613F
CAT#HBL2613, HI TEMP MOD, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAT#HBL2613, HI TEMP MOD, GY
Search Keywords: HBL2613F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2613F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
What replaces HBL2613F?
The recommended replacement for HBL2613F is 2613F from Hubbell, available from OnlineComponents.com.
Is HBL2613F RoHS compliant?
Yes, HBL2613F is RoHS compliant.
What is the lead time for HBL2613F?
The standard lead time for HBL2613F is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$135.11
5
$117.33
10
$110.00
20
$109.72
50
$109.45
100 +
$109.18
Click for Quote
Log in
to unlock special pricing