- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2611S
Description
+
LKG S/SHRD PLUG, 30A 125V, L5-30P, B/W
Search Keywords: HBL2611S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2611S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$55.52
5
$49.54
10
$48.06
25
$46.00
50
$44.11
100
$42.93
250 +
$42.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT