- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2610SW
Hubbell
HBL2610SW
LKG WT S/SHRD RCPT, 30A 125V, L5-30R, GY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2610SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C