Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2610RT

CAT#HBL2610, MOD RING T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CAT#HBL2610, MOD RING T
Search Keywords: HBL2610RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2610RT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Twist-Lock
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 30 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL2610RT RoHS compliant?
Yes, HBL2610RT is RoHS compliant.
What is the lead time for HBL2610RT?
The standard lead time for HBL2610RT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.88
5
$52.54
10
$50.97
25
$48.79
50
$46.78
100
$45.53
250 +
$44.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!