- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HBL25525
Description
+
PLUG, MOBILE X-RAY, 2P3W, 50A 250V, CORD-GR
Search Keywords: HBL25525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL25525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$833.33
3
$821.92
5 +
$800.00
Click for Quote
Log in
to unlock special pricing