- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2531
Hubbell
HBL2531
LKG PLUG, 20A 347/600V, L23-20P, B/W
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG PLUG, 20A 347/600V, L23-20P, B/W
Search Keywords: HBL2531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2531
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2531 RoHS compliant?
No, HBL2531 is not RoHS compliant.
What is the lead time for HBL2531?
The standard lead time for HBL2531 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
13
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$82.40
5
$68.67
10
$67.17
25
$65.05
50
$64.89
100
$64.73
250 +
$64.57
Click for Quote
Log in
to unlock special pricing