- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2530
Description
+
LKG RCPT, 20A 347/600V, L23-20R, BK
Search Keywords: HBL2530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$53.13
5
$50.07
10
$49.32
25
$47.30
50
$47.18
100
$46.69
250 +
$45.85
Click for Quote
Log in
to unlock special pricing