Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2520

LKG RCPT, 20A 277/480V, L22-20R, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, 20A 277/480V, L22-20R, BK
Search Keywords: HBL2520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL2520 RoHS compliant?
Yes, HBL2520 is RoHS compliant.
What is the lead time for HBL2520?
The standard lead time for HBL2520 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,975 can ship
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$72.50
5
$64.69
10
$62.76
25
$57.60
50
$57.46
100
$56.07
250 +
$53.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!