Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2515

LKG FLG-INLT, 20A 120/208V, L21-20P, WH

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-INLT, 20A 120/208V, L21-20P, WH
Search Keywords: HBL2515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2515
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    5
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    208 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HBL2515?
The recommended replacement for HBL2515 is HBL2515ST from Hubbell, available from OnlineComponents.com.
Is HBL2515 RoHS compliant?
No, HBL2515 is not RoHS compliant.
What is the lead time for HBL2515?
The standard lead time for HBL2515 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$92.44
5
$84.21
10
$75.86
25
$69.62
50
$69.45
100
$69.27
250 +
$69.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!