- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2510
Description
+
LKG RCPT, 20A 3PH 120/208V, L21-20R, BK
Search Keywords: HBL2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2510
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$68.53
5
$61.15
10
$59.33
25
$56.79
50
$54.45
100
$53.00
250 +
$52.30
Click for Quote
Log in
to unlock special pricing