- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL24CM13
Hubbell
HBL24CM13
LKG CONN CM, 20A 125/250V, L14-20R, YL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG CONN CM, 20A 125/250V, L14-20R, YL
Search Keywords: HBL24CM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL24CM13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL24CM13 RoHS compliant?
Yes, HBL24CM13 is RoHS compliant.
What is the lead time for HBL24CM13?
The standard lead time for HBL24CM13 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$72.50
5
$64.69
10
$62.76
25
$57.60
50
$57.46
100
$56.07
250 +
$53.91
Click for Quote
Log in
to unlock special pricing