- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- HBL2443
Hubbell
HBL2443
LKG CONN, 20A 120/208V, L18-20R, B/W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C