- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2435SW
Description
+
LKG WT S/SHRD INLET, 20A3P 480V, L16-20P
Search Keywords: HBL2435SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2435SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$97.74
5
$90.45
10
$87.83
20
$83.01
50
$80.80
100 +
$79.74
Click for Quote
Log in
to unlock special pricing