- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2431SW
Hubbell
HBL2431SW
LKG WT S/SHRD PLG, 20A3P 480V, L16-20P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG WT S/SHRD PLG, 20A3P 480V, L16-20P
Search Keywords: HBL2431SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2431SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is HBL2431SW RoHS compliant?
Yes, HBL2431SW is RoHS compliant.
What is the lead time for HBL2431SW?
The standard lead time for HBL2431SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$127.66
5
$118.13
10
$113.07
20
$108.42
50
$105.53
100 +
$104.14
Click for Quote
Log in
to unlock special pricing