- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2421SW
Description
+
LKG WT S/SHRD PLG, 20A3P 250V, L15-20P
Search Keywords: HBL2421SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2421SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$122.74
5
$113.58
10
$108.71
20
$104.25
50
$101.47
100 +
$100.13
Click for Quote
Log in
to unlock special pricing