- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2421S
Description
+
LKG S/SHRD PLUG, 20A 3P 250V, L15-20P
Search Keywords: HBL2421S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2421S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$57.84
5
$51.62
10
$50.07
25
$47.93
50
$45.96
100
$44.73
250 +
$44.14
Click for Quote
Log in
to unlock special pricing