- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2420SW
Hubbell
HBL2420SW
LKG WT S/SHRD RCPT, 20A3P 250V, L15-20R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LKG WT S/SHRD RCPT, 20A3P 250V, L15-20R
Search Keywords: HBL2420SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2420SW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2420SW RoHS compliant?
No, HBL2420SW is not RoHS compliant.
What is the lead time for HBL2420SW?
The standard lead time for HBL2420SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$150.81
5
$139.55
10
$133.57
20
$128.08
50
$124.67
100 +
$123.03
Click for Quote
Log in
to unlock special pricing