- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2420SR
Description
+
LKG S/SHRD RCPT, L15-20R, SURF MT, GY
Search Keywords: HBL2420SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2420SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$63.79
5
$56.92
10
$55.22
25
$52.86
50
$50.68
100
$49.33
250 +
$48.68
Click for Quote
Log in
to unlock special pricing