- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2420AR
Hubbell
HBL2420AR
LKG S/SHRD RCPT, L15-20R, ANG SRF MT, GY
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG S/SHRD RCPT, L15-20R, ANG SRF MT, GY
Search Keywords: HBL2420AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2420AR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is HBL2420AR RoHS compliant?
Yes, HBL2420AR is RoHS compliant.
What is the lead time for HBL2420AR?
The standard lead time for HBL2420AR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$65.78
5
$58.69
10
$56.94
25
$54.50
50
$52.26
100
$50.87
250 +
$50.20
Click for Quote
Log in
to unlock special pricing