Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL2416

LKG FLG-RCPT, 20A 125/250V, L14-20R, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LKG FLG-RCPT, 20A 125/250V, L14-20R, WH
Search Keywords: HBL2416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL2416
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL2416 RoHS compliant?
No, HBL2416 is not RoHS compliant.
What is the lead time for HBL2416?
The standard lead time for HBL2416 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
32 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.48
5
$77.80
10
$76.11
25
$73.71
50
$73.52
100
$73.34
250 +
$73.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!