- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL2410
Description
+
LKG RCPT, 20A 125/250V, L14-20R, BK
Search Keywords: HBL2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL2410
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$74.35
5
$61.96
10
$60.61
25
$58.69
50
$58.55
100
$58.40
250 +
$58.26
Click for Quote
Log in
to unlock special pricing